Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917807-3
Order Code3134352
Product RangeDynamic 5000
Technical Datasheet
574 In Stock
Need more?
574 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.180 (CNY30.7134) |
| 10+ | CNY23.790 (CNY26.8827) |
| 100+ | CNY19.710 (CNY22.2723) |
| 250+ | CNY17.670 (CNY19.9671) |
| 500+ | CNY16.310 (CNY18.4303) |
| 1000+ | CNY16.220 (CNY18.3286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.18 (CNY30.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917807-3
Order Code3134352
Product RangeDynamic 5000
Technical Datasheet
Product RangeDynamic 5000
No. of Positions6Ways
Pitch Spacing10.16mm
For Use WithAMP Dynamic 5000 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic 5000
No. of Positions
6Ways
For Use With
AMP Dynamic 5000 Series Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012