Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962344-1
Order Code2798186
Product RangeJunior Timer
1,348 In Stock
Need more?
1348 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.690 (CNY9.8197) |
10+ | CNY7.370 (CNY8.3281) |
25+ | CNY6.910 (CNY7.8083) |
50+ | CNY6.580 (CNY7.4354) |
100+ | CNY6.270 (CNY7.0851) |
250+ | CNY5.870 (CNY6.6331) |
500+ | CNY5.590 (CNY6.3167) |
2000+ | CNY5.070 (CNY5.7291) |
4000+ | CNY4.830 (CNY5.4579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.69 (CNY9.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962344-1
Order Code2798186
Product RangeJunior Timer
Product RangeJunior Timer
No. of Positions2Ways
Pitch Spacing5mm
For Use WithAMP Junior Timer Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Timer
No. of Positions
2Ways
For Use With
AMP Junior Timer Series Pin Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037