Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962841-2
Order Code2798187
Product RangeJunior Timer
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
4000+ | CNY2.100 (CNY2.373) |
8000+ | CNY2.000 (CNY2.260) |
12000+ | CNY1.940 (CNY2.1922) |
20000+ | CNY1.870 (CNY2.1131) |
28000+ | CNY1.830 (CNY2.0679) |
40000+ | CNY1.790 (CNY2.0227) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY8,400.00 (CNY9,492.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962841-2
Order Code2798187
Product RangeJunior Timer
Product RangeJunior Timer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingSilver Plated Contacts
For Use WithAMP Junior Power Timer Series Housing Connectors
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Timer
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP Junior Power Timer Series Housing Connectors
Contact Material
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007