Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962918-1
Order Code3394456
Product RangeTimer
Technical Datasheet
2,659 In Stock
3,000 more incoming. You can reserve stock now
2659 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.420 (CNY9.5146) |
| 10+ | CNY7.130 (CNY8.0569) |
| 25+ | CNY6.680 (CNY7.5484) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY6.060 (CNY6.8478) |
| 250+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.410 (CNY6.1133) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.42 (CNY9.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962918-1
Order Code3394456
Product RangeTimer
Technical Datasheet
Product RangeTimer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAMP Timer Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Timer
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Bronze
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Timer Series Automotive Housing Connectors
Contact Plating
Tin
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001027