Print Page
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
Need more?
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.780 (CNY9.9214) |
| 10+ | CNY7.460 (CNY8.4298) |
| 25+ | CNY6.990 (CNY7.8987) |
| 50+ | CNY6.660 (CNY7.5258) |
| 100+ | CNY6.340 (CNY7.1642) |
| 250+ | CNY5.940 (CNY6.7122) |
| 500+ | CNY5.660 (CNY6.3958) |
| 1000+ | CNY5.390 (CNY6.0907) |
| 3000+ | CNY4.990 (CNY5.6387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.78 (CNY9.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-963745-2
Order Code3134423
Technical Datasheet
Product Range-
Contact PlatingSilver Plated Contacts
Contact Material-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Material
-
Contact Termination Type
Crimp
Wire Size AWG Max
17AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000524