Print Page
Image is for illustrative purposes only. Please refer to product description.
5,140 In Stock
Need more?
5140 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.620 (CNY7.4806) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY66.20 (CNY74.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-964294-3
Order Code3394447
Product RangeTimer
Product RangeTimer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP Timer Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
Timer
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP Timer Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000588