Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-965261-1
Order Code2798189
Product RangeJunior Timer
1,829 In Stock
Need more?
1829 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.500 (CNY7.345) |
| 10+ | CNY6.250 (CNY7.0625) |
| 100+ | CNY5.520 (CNY6.2376) |
| 500+ | CNY5.020 (CNY5.6726) |
| 1000+ | CNY4.840 (CNY5.4692) |
| 2500+ | CNY4.650 (CNY5.2545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.50 (CNY7.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-965261-1
Order Code2798189
Product RangeJunior Timer
Product RangeJunior Timer
No. of Positions4Ways
Pitch Spacing5mm
For Use WithAMP Junior Timer Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Timer
No. of Positions
4Ways
For Use With
AMP Junior Timer Series Pin Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048