Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-965640-5
Order Code3394403
Product RangeJunior Power Timer
1,001 In Stock
Need more?
5 Delivery in 3-4 Business Days(Shanghai stock)
996 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.130 (CNY9.1869) |
10+ | CNY6.890 (CNY7.7857) |
25+ | CNY6.460 (CNY7.2998) |
50+ | CNY6.150 (CNY6.9495) |
100+ | CNY5.850 (CNY6.6105) |
250+ | CNY5.490 (CNY6.2037) |
500+ | CNY5.230 (CNY5.9099) |
1200+ | CNY4.910 (CNY5.5483) |
3600+ | CNY4.550 (CNY5.1415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.13 (CNY9.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-965640-5
Order Code3394403
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions6Ways
For Use WithAMP Junior Power Timer Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
6Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039