Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967325-2
Order Code2798150
Product Range2.5mm System Series
Technical Datasheet
77 In Stock
500 more incoming. You can reserve stock now
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.830 (CNY17.8879) |
| 10+ | CNY15.610 (CNY17.6393) |
| 100+ | CNY15.390 (CNY17.3907) |
| 250+ | CNY15.160 (CNY17.1308) |
| 500+ | CNY14.430 (CNY16.3059) |
| 1000+ | CNY13.480 (CNY15.2324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.83 (CNY17.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967325-2
Order Code2798150
Product Range2.5mm System Series
Technical Datasheet
Product Range2.5mm System Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2.5mm System Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
-
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108