Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967628-6
Order Code3134609
Product RangeTimer Connector System
995 In Stock
Need more?
995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.650 (CNY13.1645) |
| 10+ | CNY10.990 (CNY12.4187) |
| 100+ | CNY9.010 (CNY10.1813) |
| 500+ | CNY8.350 (CNY9.4355) |
| 1000+ | CNY7.260 (CNY8.2038) |
| 2500+ | CNY7.120 (CNY8.0456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.65 (CNY13.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967628-6
Order Code3134609
Product RangeTimer Connector System
Product RangeTimer Connector System
No. of Positions15Ways
For Use WithAMP Timer Connector System Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Timer Connector System
No. of Positions
15Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Plug
For Use With
AMP Timer Connector System Series Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01