Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.250 (CNY28.5325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.25 (CNY28.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967657-1
Order Code2798121
Product RangeMQS
No. of Contacts4Contacts
Product RangeMQS
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing3.1mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
PCB Mount
Pitch Spacing
3.1mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
MQS
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037