Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103308-2
Order Code4338260
Product RangeAMP-LATCH Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.620 (CNY19.9106) |
| 10+ | CNY15.350 (CNY17.3455) |
| 25+ | CNY15.280 (CNY17.2664) |
| 50+ | CNY15.210 (CNY17.1873) |
| 100+ | CNY12.670 (CNY14.3171) |
| 500+ | CNY11.770 (CNY13.3001) |
| 1000+ | CNY11.630 (CNY13.1419) |
| 2500+ | CNY11.500 (CNY12.995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.62 (CNY19.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103308-2
Order Code4338260
Product RangeAMP-LATCH Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCLead
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Product Range
AMP-LATCH Series
Contact Material
Copper Alloy
Connector Type
PCB Header
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359