Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No103653-3
Order Code1777045
Product RangeMTE
Your Part Number
Technical Datasheet
5,794 In Stock
Need more?
735 Delivery in 3-4 Business Days(SG stock)
5059 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.430 (CNY6.1359) |
| 100+ | CNY4.620 (CNY5.2206) |
| 250+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY3.920 (CNY4.4296) |
| 2500+ | CNY3.680 (CNY4.1584) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.30 (CNY61.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No103653-3
Order Code1777045
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 103653-3 is a 4-position 1-row Plug Housing with pin type phosphor bronze contacts, detent latching mating connector lock and latch mating alignment. The Mod IV series IDC/crimp housing is made from black thermoplastic. It is suitable for use with the header.
- 600VAC RMS Dielectric withstanding voltage
- 250VAC Operating voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
MTE
No. of Positions
4Ways
For Use With
AMPMODU MTE Series Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 103653-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001