Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No106462-1
Order Code1773009
Product RangeTimer Connector System
Technical Datasheet
5,058 In Stock
6,120 more incoming. You can reserve stock now
5058 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY6.900 (CNY7.797) |
| 25+ | CNY6.840 (CNY7.7292) |
| 50+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY6.590 (CNY7.4467) |
| 250+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY5.430 (CNY6.1359) |
| 1020+ | CNY5.150 (CNY5.8195) |
| 2040+ | CNY5.120 (CNY5.7856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.86 (CNY8.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No106462-1
Order Code1773009
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions2Ways
Pitch Spacing5mm
For Use WithTE Connectivity JPT Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 106462-1 is a 2-way Tab Housing for Junior-Power-Timer male contacts on single wire sealing system.
- Wire-to-wire Connector System
- 180° Cable Exit Angle
- Polarized
- Black Colour
Applications
Automotive
Technical Specifications
Product Range
Timer Connector System
No. of Positions
2Ways
For Use With
TE Connectivity JPT Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004