Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No120521-1
Order Code3133707
Product RangeFree Height (FH) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 650+ | CNY36.050 (CNY40.7365) |
| 1950+ | CNY33.640 (CNY38.0132) |
Price for:Each (Supplied on Full Reel)
Minimum: 650
Multiple: 650
CNY23,432.50 (CNY26,478.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No120521-1
Order Code3133707
Product RangeFree Height (FH) Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH) Series
SVHCLead (25-Jun-2025)
Product Overview
- Vertical, single row, board-to-board PCB mount, stackable receptacle (socket)
- 64 number of positions with 1mm centreline (pitch)
- 250VAC operating voltage
- 2Mohm insulation resistance
- Features differential signalling
- Phosphor bronze contact base material
- Tin PCB contact termination area plating material
- Single beam contact shape & form
- Matte PCB contact termination area plating material finish
- 1A contact current rating max
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
64Contacts
Contact Material
Phosphor Bronze
Product Range
Free Height (FH) Series
Technical Docs (3)
Alternatives for 120521-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001