Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1218124-5
Order Code3397988
Product RangeAMPLIMITE 109
Also Known As50 POS,ASSY,PLUG,LOW PROF,109
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY565.780 (CNY639.3314) |
| 5+ | CNY517.310 (CNY584.5603) |
| 10+ | CNY490.580 (CNY554.3554) |
| 25+ | CNY459.660 (CNY519.4158) |
| 50+ | CNY437.430 (CNY494.2959) |
| 100+ | CNY425.270 (CNY480.5551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY565.78 (CNY639.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1218124-5
Order Code3397988
Product RangeAMPLIMITE 109
Also Known As50 POS,ASSY,PLUG,LOW PROF,109
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingPanel Mount
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109
D Sub Shell Size
DD
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium (25-Jun-2025)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Brass, Beryllium Copper
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021428