Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241388-2
Order Code3399294
Product RangeMCP
Technical Datasheet
7,680 In Stock
Need more?
7680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.600 (CNY6.328) |
| 100+ | CNY3.890 (CNY4.3957) |
| 250+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY3.390 (CNY3.8307) |
| 1000+ | CNY3.270 (CNY3.6951) |
| 2500+ | CNY3.210 (CNY3.6273) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY56.00 (CNY63.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241388-2
Order Code3399294
Product RangeMCP
Technical Datasheet
Product RangeMCP
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithAMP MCP Series Automotive Housing Connectors
Contact Material-
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCP
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP MCP Series Automotive Housing Connectors
Contact Plating
Gold
Alternatives for 1241388-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001