Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318106-1
Order Code2778478
Product RangeDynamic D-2000
Technical Datasheet
29,358 In Stock
Need more?
18788 Delivery in 3-4 Business Days(Shanghai stock)
10570 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.660 (CNY1.8758) |
| 10+ | CNY1.400 (CNY1.582) |
| 25+ | CNY1.320 (CNY1.4916) |
| 50+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.200 (CNY1.356) |
| 250+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 2500+ | CNY0.945 (CNY1.0678) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.66 (CNY1.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318106-1
Order Code2778478
Product RangeDynamic D-2000
Technical Datasheet
Product RangeDynamic D-2000
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Dynamic 2000 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic D-2000
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
AMP Dynamic 2000 Series Housing Connectors
Contact Material
Copper Alloy
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324