Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1337671-2
Order Code3533001
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.230 (CNY161.8499) |
| 5+ | CNY141.600 (CNY160.008) |
| 10+ | CNY139.970 (CNY158.1661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.23 (CNY161.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1337671-2
Order Code3533001
Technical Datasheet
Connector to ConnectorM5 Lug to M5 Lug
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1337671-2 is a 10mm CSA Braid Cable with M5 Lug to M5 Lug connector.
- 8AWG Ring tongue gauge
Applications
Industrial
Technical Specifications
Connector to Connector
M5 Lug to M5 Lug
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
6"
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 1337671-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018