Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1355328-1
Order Code3399318
Product RangeMCP
Technical Datasheet
452 In Stock
220 more incoming. You can reserve stock now
452 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.410 (CNY55.8333) |
| 10+ | CNY41.950 (CNY47.4035) |
| 25+ | CNY39.320 (CNY44.4316) |
| 50+ | CNY37.450 (CNY42.3185) |
| 220+ | CNY33.730 (CNY38.1149) |
| 440+ | CNY32.120 (CNY36.2956) |
| 660+ | CNY31.220 (CNY35.2786) |
| 1100+ | CNY30.110 (CNY34.0243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.41 (CNY55.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1355328-1
Order Code3399318
Product RangeMCP
Technical Datasheet
Product RangeMCP
No. of Positions2Ways
For Use WithAMP MCP 1355037 Socket Contact
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating28VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
28VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP MCP 1355037 Socket Contact
IP Rating
IP67, IP69K
Current Rating
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802