Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375820-2
Order Code1654587
Product RangeCST-100 II
Your Part Number
71,590 In Stock
40,000 more incoming. You can reserve stock now
64716 Next business day delivery available(Shanghai stock)
6282 Delivery in 3-4 Business Days(SG stock)
592 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.648 (CNY0.7322) |
| 500+ | CNY0.578 (CNY0.6531) |
| 1000+ | CNY0.550 (CNY0.6215) |
| 2500+ | CNY0.517 (CNY0.5842) |
| 5000+ | CNY0.507 (CNY0.5729) |
| 10000+ | CNY0.497 (CNY0.5616) |
Price for:Each
Minimum: 100
Multiple: 100
CNY64.80 (CNY73.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375820-2
Order Code1654587
Product RangeCST-100 II
Technical Datasheet
Product RangeCST-100 II
No. of Positions2Ways
Pitch Spacing2.54mm
For Use WithAMP CST-100 II 1375819 Series Crimp Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1375820-2 is a 2-way 1-row Connector with nylon GF body, 2.54mm pitch spacing and crimp termination. This connector is suitable for use with wire/cable. Inline contact layout.
- Natural colour housing
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- 7A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
CST-100 II
No. of Positions
2Ways
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1375820-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
