Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1376113-2
Order Code3393838
Product Range025 Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.660 (CNY36.9058) |
| 10+ | CNY29.640 (CNY33.4932) |
| 100+ | CNY26.610 (CNY30.0693) |
| 250+ | CNY23.440 (CNY26.4872) |
| 500+ | CNY22.230 (CNY25.1199) |
| 1000+ | CNY21.020 (CNY23.7526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.66 (CNY36.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1376113-2
Order Code3393838
Product Range025 Series
Product Range025 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts40Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingTin
IP Rating-
Voltage Rating12V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
025 Series
No. of Contacts
40Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
Voltage Rating
12V
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01039