Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376382-1
Order Code2778366
Product RangePower Key 5.0
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.550 (CNY5.1415) |
| 10+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY3.960 (CNY4.4748) |
| 600+ | CNY3.850 (CNY4.3505) |
| 1000+ | CNY3.460 (CNY3.9098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.55 (CNY5.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376382-1
Order Code2778366
Product RangePower Key 5.0
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangePower Key 5.0
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Pitch Spacing
5mm
No. of Contacts
2Contacts
Product Range
Power Key 5.0
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate