Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376807-1
Order Code3399327
Product RangeDynamic D-3100
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.240 (CNY209.3212) |
| 10+ | CNY157.460 (CNY177.9298) |
| 25+ | CNY147.600 (CNY166.788) |
| 80+ | CNY135.970 (CNY153.6461) |
| 160+ | CNY129.490 (CNY146.3237) |
| 320+ | CNY123.320 (CNY139.3516) |
| 560+ | CNY118.560 (CNY133.9728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.24 (CNY209.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376807-1
Order Code3399327
Product RangeDynamic D-3100
Product RangeDynamic D-3100
No. of Contacts18Contacts
Pitch Spacing3.81mm
Contact Termination TypeCrimp
No. of Rows3 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-3100
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
No. of Contacts
18Contacts
Pitch Spacing
3.81mm
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001