Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1413009-9
Order Code9659021
Product RangeDouble Micro Relay K Series
Also Known AsV23086C2001A403
Your Part Number
Technical Datasheet
1,486 In Stock
Need more?
1486 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.630 (CNY50.4319) |
| 5+ | CNY42.500 (CNY48.025) |
| 10+ | CNY40.370 (CNY45.6181) |
| 20+ | CNY38.160 (CNY43.1208) |
| 50+ | CNY35.950 (CNY40.6235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.63 (CNY50.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1413009-9
Order Code9659021
Product RangeDouble Micro Relay K Series
Also Known AsV23086C2001A403
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationDPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeDouble Micro Relay K Series
Contact Voltage DC Nom12V
Coil Resistance254ohm
Contact MaterialSilver Tin Oxide
SVHCTo Be Advised
Product Overview
The Double Micro Relay K series from TE Connectivity are through hole automotive PCB relays. Typical applications include car alarm, door control, door lock, hazard warning signal, heated front/rear screen, immobilizer, lamps front/rear/fog light, interior lights, seat control, sun roof, turn signal, window lifter and wiper control.
- DPDT contact configuration
- Rated current is 30A/25A for NO/NC
- Rated voltage is 10VDC/12VDC
- Selectable DC coil voltage of 12VDC and 10VDC
- Limiting continuous current is 30A
- Low noise operation
Applications
Automotive, Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
DPDT
Relay Terminals
Solder
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
30A
Relay Mounting
Through Hole
Product Range
Double Micro Relay K Series
Coil Resistance
254ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008