Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
6,000 more incoming. You can reserve stock now
55 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY1.490 (CNY1.6837) |
| 18000+ | CNY1.420 (CNY1.6046) |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
CNY8,940.00 (CNY10,102.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160337-2
Order Code3133879
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001