Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160743-4
Order Code2851747
Product RangeFASTON 110 Series
Your Part Number
17,238 In Stock
Need more?
17238 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.130 (CNY2.4069) |
| 10+ | CNY1.820 (CNY2.0566) |
| 25+ | CNY1.710 (CNY1.9323) |
| 50+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.550 (CNY1.7515) |
| 250+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.380 (CNY1.5594) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 2500+ | CNY1.230 (CNY1.3899) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.13 (CNY2.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No160743-4
Order Code2851747
Product RangeFASTON 110 Series
Product RangeFASTON 110 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric2.79mm x 0.79mm
Insulator Colour-
Conductor Area CSA1.5mm²
Terminal MaterialBrass
Technical Specifications
Product Range
FASTON 110 Series
Tab Size - Metric
2.79mm x 0.79mm
Conductor Area CSA
1.5mm²
Terminal Type
Male Quick Disconnect
Insulator Colour
-
Terminal Material
Brass
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481