Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165617-2
Order Code3133938
Product RangePIDG
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165617-2
Order Code3133938
Product RangePIDG
Technical Datasheet
Product RangePIDG
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.79mm
Tab Size - Imperial0.11" x 0.03"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Technical Specifications
Product Range
PIDG
Tab Size - Metric
2.79mm x 0.79mm
Wire Size AWG Min
-
Insulator Colour
Blue
Insulator Material
PVC (Polyvinylchloride)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.03"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001