Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170484-1
Order Code2531513
Product RangeELCON Drawer
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170484-1
Order Code2531513
Product RangeELCON Drawer
Technical Datasheet
Product RangeELCON Drawer
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Technical Specifications
Product Range
ELCON Drawer
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin, Socket
Wire Size AWG Min
20AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356