Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172336-1
Order Code133620
Product RangeMini Universal MATE-N-LOK
Your Part Number
Technical Datasheet
8,746 In Stock
Need more?
291 Delivery in 3-4 Business Days(SG stock)
8455 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.630 (CNY2.9719) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2500+ | CNY2.350 (CNY2.6555) |
| 5000+ | CNY2.310 (CNY2.6103) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.60 (CNY39.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172336-1
Order Code133620
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
No. of Positions2Ways
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 172336-1 is a 2-way 1-row natural color free-hanging Plug Housing made of nylon 6/6. It is ideal for use with mini-universal MATE-N-LOK cap housing. The contacts are fully protected in the housings. The pins and sockets can be accommodated in the same housing.
- UL94V-2 Flammability rating
- In-line contact layout
- 600VAC (600VDC) Operating voltage
- -20 to 105°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
2Ways
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 172336-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000894