Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No176276-1
Order Code3399065
Product RangeUniversal Power
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.570 (CNY6.2941) |
| 25+ | CNY5.220 (CNY5.8986) |
| 50+ | CNY4.970 (CNY5.6161) |
| 100+ | CNY4.730 (CNY5.3449) |
| 250+ | CNY4.420 (CNY4.9946) |
| 500+ | CNY4.070 (CNY4.5991) |
| 1000+ | CNY3.730 (CNY4.2149) |
| 2500+ | CNY3.150 (CNY3.5595) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.70 (CNY62.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No176276-1
Order Code3399065
Product RangeUniversal Power
Product RangeUniversal Power
No. of Positions9Ways
Pitch Spacing3.96mm
For Use WithAMP 175151, 175152 Socket & 175149, 175150 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Universal Power
No. of Positions
9Ways
For Use With
AMP 175151, 175152 Socket & 175149, 175150 Pin Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001