Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177914-2
Order Code2778437
Product RangePower Double Lock
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177914-2
Order Code2778437
Product RangePower Double Lock
Product RangePower Double Lock
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Power Double Lock Series Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
Applications
Commercial, Consumer Electronics, Gaming, HVAC, Industrial Automation Control, Security
Technical Specifications
Product Range
Power Double Lock
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP Power Double Lock Series Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133