Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178289-7
Order Code2063619
Product RangeD-3100D
Your Part Number
Technical Datasheet
3,196 In Stock
Need more?
258 Delivery in 3-4 Business Days(Shanghai stock)
1020 Delivery in 5-6 Business Days(UK stock)
1918 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.010 (CNY11.3113) |
| 10+ | CNY9.200 (CNY10.396) |
| 100+ | CNY7.450 (CNY8.4185) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1000+ | CNY7.160 (CNY8.0908) |
| 2500+ | CNY7.100 (CNY8.023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.01 (CNY11.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178289-7
Order Code2063619
Product RangeD-3100D
Technical Datasheet
Product RangeD-3100D
No. of Positions16Ways
Pitch Spacing3.81mm
For Use WithD-3000 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 178289-7 is a 16-position 2-row black Receptacle Housing and made of polyester GF. The AMP dynamic D-3100D series connectors used with plug housing & header. Used for wire to board, wire to wire connection.
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
D-3100D
No. of Positions
16Ways
For Use With
D-3000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577