Print Page
Image is for illustrative purposes only. Please refer to product description.
201 In Stock
11,000 more incoming. You can reserve stock now
201 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.720 (CNY7.5936) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY6.72 (CNY7.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180984
Order Code892580
Technical Datasheet
Accessory TypeInsulation Boot
Product Range-
No. of Positions1Ways
Pitch Spacing-
For Use WithFastOn Receptacles
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180984 is an Insulation Boot for use with the flag FastOn receptacle. This insulation boot is made of polyamide 6.6.
- Locking lance mating retention
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Insulation Boot
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Product Range
-
No. of Positions
1Ways
For Use With
FastOn Receptacles
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612