Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1825190-7
Order Code1703761
Product Range7600 Series
Your Part Number
Technical Datasheet
146 In Stock
572 more incoming. You can reserve stock now
146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 10+ | CNY9.070 (CNY10.2491) |
| 25+ | CNY8.260 (CNY9.3338) |
| 50+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY7.300 (CNY8.249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.68 (CNY12.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1825190-7
Order Code1703761
Product Range7600 Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator Style-
Switch MountingThrough Hole
Contact Configuration-
Contact Voltage DC Max-
Contact Current DC Max-
Product Range7600 Series
Switch Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1825190-7 is a 8-pole through-hole mount DIP Switch with machine insert-able DIP shunt.
- -30 to +85°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
-
Product Range
7600 Series
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
-
Contact Configuration
-
Contact Current DC Max
-
Switch Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001132