Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No188744-1
Order Code2360567
Product RangeHE14
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
20000+ | CNY0.850 (CNY0.9605) |
40000+ | CNY0.810 (CNY0.9153) |
60000+ | CNY0.787 (CNY0.8893) |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
CNY17,000.00 (CNY19,210.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No188744-1
Order Code2360567
Product RangeHE14
Technical Datasheet
Product RangeHE14
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithHE13 / HE14 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 188744-1 is a Socket Contact made of phosphor bronze with tin plated finish. The AMPMODU HE14 series wire-to-board connector contact supports insulation displacement crimp (IDC) termination and accepts 28 to 24AWG discrete wire. It is suitable for use with HE13 and HE14 series housing connectors.
Applications
Industrial
Technical Specifications
Product Range
HE14
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
HE13 / HE14 Series Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007