Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1996705-4
Order Code3462682
Product RangeSMPM Series
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1996705-4
Order Code3462682
Product RangeSMPM Series
Product RangeSMPM Series
No. of Contacts8Contacts
Pitch Spacing6.1mm
Contact Termination Type-
No. of Rows2Rows
Row Pitch6.1mm
Contact Material-
Contact Plating-
Technical Specifications
Product Range
SMPM Series
Pitch Spacing
6.1mm
Contact Termination Type
-
Row Pitch
6.1mm
Contact Plating
-
No. of Contacts
8Contacts
Gender
Plug
No. of Rows
2Rows
Contact Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034791