Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1355200-2
Order Code2798193
Product RangeMCP 2.8
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.230 (CNY17.2099) |
| 10+ | CNY12.930 (CNY14.6109) |
| 100+ | CNY11.000 (CNY12.430) |
| 500+ | CNY9.810 (CNY11.0853) |
| 1000+ | CNY9.340 (CNY10.5542) |
| 2500+ | CNY9.160 (CNY10.3508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.23 (CNY17.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1355200-2
Order Code2798193
Product RangeMCP 2.8
Product RangeMCP 2.8
No. of Positions2Ways
Pitch Spacing6mm
For Use WithAMP MCP 2.8 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MCP 2.8
No. of Positions
2Ways
For Use With
AMP MCP 2.8 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068