Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1418883-1
Order Code2798194
Product RangeLEAVYSEAL
535 In Stock
Need more?
535 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY65.780 (CNY74.3314) | 
| 30+ | CNY64.770 (CNY73.1901) | 
| 59+ | CNY63.370 (CNY71.6081) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY65.78 (CNY74.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1418883-1
Order Code2798194
Product RangeLEAVYSEAL
Product RangeLEAVYSEAL
No. of Positions62Ways
For Use WithAMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating36V
Current Rating40A
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
LEAVYSEAL
No. of Positions
62Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
36V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Socket Contacts
IP Rating
IP67, IP69K
Current Rating
40A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04838