Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-172076-1
Order Code2778340
Product RangePositive Lock 250
Your Part Number
336 In Stock
Need more?
336 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.230 (CNY1.3899) |
| 25+ | CNY1.100 (CNY1.243) |
| 100+ | CNY1.050 (CNY1.1865) |
| 250+ | CNY0.931 (CNY1.052) |
| 1000+ | CNY0.792 (CNY0.895) |
| 3000+ | CNY0.733 (CNY0.8283) |
| 10000+ | CNY0.711 (CNY0.8034) |
| 20000+ | CNY0.667 (CNY0.7537) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.30 (CNY13.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-172076-1
Order Code2778340
Product RangePositive Lock 250
Product RangePositive Lock 250
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP 170327, 170328 & 170329 Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Positive Lock 250
No. of Positions
1Ways
For Use With
AMP 170327, 170328 & 170329 Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232