Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1761608-3
Order Code2452415
Product RangeAMP-LATCH
Your Part Number
Technical Datasheet
885 In Stock
Need more?
885 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.380 (CNY51.2794) |
| 10+ | CNY40.710 (CNY46.0023) |
| 100+ | CNY36.040 (CNY40.7252) |
| 250+ | CNY32.680 (CNY36.9284) |
| 500+ | CNY30.930 (CNY34.9509) |
| 1000+ | CNY29.180 (CNY32.9734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.38 (CNY51.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1761608-3
Order Code2452415
Product RangeAMP-LATCH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Product Overview
2-1761608-3 is a wire-to-board, 10-position, pin header.
- Vertical PCB mount orientation, number of rows is 2
- 5000Mohm insulation resistance
- 250V AC operating voltage
- Blue primary product colour
- 2.54µm (100µin) PCB contact termination area plating material thickness
- 1A max contact current rating
- Polybutylene Terephthalate (PBT) housing
- 2.54mm (0.1") centreline (pitch)
- 20.32mm (0.8") connector length, 9.19mm (0.36") connector height
- Operating temperature range from -65 to 105°C (-85 to 221°F)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
AMP-LATCH
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006985