Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-215570-0
Order Code2778410
Product RangeMicro-MaTch
944 In Stock
Need more?
944 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.920 (CNY16.8596) |
625+ | CNY14.610 (CNY16.5093) |
1250+ | CNY14.310 (CNY16.1703) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.92 (CNY16.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-215570-0
Order Code2778410
Product RangeMicro-MaTch
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
Micro-MaTch
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118