Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-31807-2
Order Code3438925
Product RangeSOLISTRAND Series
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-31807-2
Order Code3438925
Product RangeSOLISTRAND Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max8AWG
Conductor Area CSA10.5mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
8AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
10.5mm²
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002659