Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-320861-1
Order Code1797667
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.360 (CNY2.6668) |
| 10000+ | CNY2.260 (CNY2.5538) |
Price for:Each
Minimum: 5000
Multiple: 5000
CNY11,800.00 (CNY13,334.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-320861-1
Order Code1797667
Product RangePIDG Series
Product RangePIDG Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2mm²
Stud Size - Imperial#6
Insulator ColourBlue
Terminal MaterialCopper
Technical Specifications
Product Range
PIDG Series
Conductor Area CSA
2mm²
Insulator Colour
Blue
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Imperial
#6
Terminal Material
Copper
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001593