Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-323144-1
Order Code3439454
Product RangeSOLISTRAND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.700 (CNY8.701) |
| 50+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY7.150 (CNY8.0795) |
| 250+ | CNY6.940 (CNY7.8422) |
| 500+ | CNY6.350 (CNY7.1755) |
| 1500+ | CNY5.740 (CNY6.4862) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY77.00 (CNY87.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-323144-1
Order Code3439454
Product RangeSOLISTRAND Series
Product RangeSOLISTRAND Series
Wire Size (AWG)12AWG to 10AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator Colour-
Technical Specifications
Product Range
SOLISTRAND Series
Stud Size - Metric
M5
Insulator Colour
-
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Imperial
#10
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001229