Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-33461-3
Order Code3438930
Product RangeSOLISTRAND Series
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-33461-3
Order Code3438930
Product RangeSOLISTRAND Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max8AWG
Conductor Area CSA10.5mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
8AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
10.5mm²
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002716