Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-34155-1
Order Code3438932
Product RangePLASTI-GRIP Series
2,644 In Stock
Need more?
2644 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.980 (CNY4.4974) |
10+ | CNY3.640 (CNY4.1132) |
25+ | CNY3.260 (CNY3.6838) |
100+ | CNY3.120 (CNY3.5256) |
250+ | CNY2.800 (CNY3.164) |
1000+ | CNY2.640 (CNY2.9832) |
2500+ | CNY2.250 (CNY2.5425) |
5000+ | CNY2.190 (CNY2.4747) |
10000+ | CNY2.160 (CNY2.4408) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.98 (CNY4.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-34155-1
Order Code3438932
Product RangePLASTI-GRIP Series
Product RangePLASTI-GRIP Series
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.65mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PLASTI-GRIP Series
Conductor Area CSA
1.65mm²
Stud Size - Imperial
#8
Insulator Colour
Red
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001093