Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-35273-2
Order Code1798187
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.770 (CNY13.3001) |
| 10+ | CNY10.830 (CNY12.2379) |
| 100+ | CNY9.720 (CNY10.9836) |
| 500+ | CNY7.400 (CNY8.362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.77 (CNY13.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-35273-2
Order Code1798187
Product RangePIDG Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePIDG Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
10AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 2-35273-2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00248