Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-487406-3
Order Code3397983
Your Part Number
Technical Datasheet
6,389 In Stock
Need more?
6389 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.780 (CNY2.0114) |
| 2500+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.640 (CNY1.8532) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY24.20 (CNY27.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-487406-3
Order Code3397983
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithFFC/FPC Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
-
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
FFC/FPC Connectors
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091