Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5177986-5
Order Code3398168
Technical Datasheet
1,050 In Stock
Need more?
1050 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.700 (CNY59.551) |
| 10+ | CNY44.800 (CNY50.624) |
| 25+ | CNY41.990 (CNY47.4487) |
| 50+ | CNY39.980 (CNY45.1774) |
| 100+ | CNY38.070 (CNY43.0191) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY52.70 (CNY59.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5177986-5
Order Code3398168
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 0.8mm pitch, fully shrouded, 120 position PCB mount header
- Vertical PCB mount orientation
- Parallel board-to-board configuration
- 100VAC operating voltage
- 2Mohm insulation resistance
- 500VAC dielectric withstanding voltage (Max)
- Inline contact layout
- 0.5A contact current rating (Max)
- Comes with mating alignment and PCB mount alignment
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Contacts
120Contacts
Contact Material
Brass
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001